Part Details for RTT01243JH0 by Ralec
Overview of RTT01243JH0 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT01243JH0
RTT01243JH0 CAD Models
RTT01243JH0 Part Data Attributes:
|
RTT01243JH0
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT01243JH0
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTT01243JH0
This table gives cross-reference parts and alternative options found for RTT01243JH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT01243JH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HTTP243J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RTT01243JH0 vs RK73B1HTTP243J |
RC0201JR-1324KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT01243JH0 vs RC0201JR-1324KP |
CR06-243JE | Fixed Resistor, 0.05W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RTT01243JH0 vs CR06-243JE |
ERJ1GNYJ24KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT01243JH0 vs ERJ1GNYJ24KC |
CR0201-JW-243GAS | Fixed Resistor, Thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RTT01243JH0 vs CR0201-JW-243GAS |
232280360243L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT01243JH0 vs 232280360243L |
MC0201L6J2402SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | RTT01243JH0 vs MC0201L6J2402SE |
CR06-243JC | Fixed Resistor, 0.05W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RTT01243JH0 vs CR06-243JC |
RC01W243JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RTT01243JH0 vs RC01W243JT |
CPW05-243-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT01243JH0 vs CPW05-243-JK |