Part Details for RTT024224FH4 by Ralec
Overview of RTT024224FH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT024224FH4
RTT024224FH4 CAD Models
RTT024224FH4 Part Data Attributes
|
RTT024224FH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT024224FH4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT024224FH4
This table gives cross-reference parts and alternative options found for RTT024224FH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT024224FH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D4M22L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RTT024224FH4 vs AC0402FR-7D4M22L |
CDP04024M221%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT024224FH4 vs CDP04024M221%100PPM/KNS |
CRCW04024M22FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT024224FH4 vs CRCW04024M22FKEDC |
CDP04024M221%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT024224FH4 vs CDP04024M221%100PPM/KNP10 |
RTT024224FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT024224FH4 vs RTT024224FH3 |
CDP04024M221%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT024224FH4 vs CDP04024M221%100PPM/KNP20 |
AF0402FR-104M22L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT024224FH4 vs AF0402FR-104M22L |
RTT024224FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT024224FH4 vs RTT024224FH5 |
BCTS000402-4224FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT024224FH4 vs BCTS000402-4224FTH |
CR204224F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT024224FH4 vs CR204224F |