Part Details for RTT051371FP4 by Ralec
Overview of RTT051371FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051371FP4
RTT051371FP4 CAD Models
RTT051371FP4 Part Data Attributes
|
RTT051371FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051371FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051371FP4
This table gives cross-reference parts and alternative options found for RTT051371FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051371FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT1K37 | RES,SMT,THICK FILM,1.37K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT051371FP4 vs NMCR0805FT1K37 |
NMCT0805FG1K37 | RESISTOR, 0.125W, 1%, 100ppm, 1370ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT051371FP4 vs NMCT0805FG1K37 |
232273411372 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1370ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT051371FP4 vs 232273411372 |
MC0805P-1371-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT051371FP4 vs MC0805P-1371-FT101W |
CRS0805-8W-1371FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT051371FP4 vs CRS0805-8W-1371FT |
RK73H2ARTTPD1371F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051371FP4 vs RK73H2ARTTPD1371F |
MC0805-1371-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051371FP4 vs MC0805-1371-FT101 |
NMCT0805FT1K37 | RESISTOR, 0.125W, 1%, 100ppm, 1370ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT051371FP4 vs NMCT0805FT1K37 |
RC0805FR-131K37P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051371FP4 vs RC0805FR-131K37P |
CR-05FLF--1K37 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051371FP4 vs CR-05FLF--1K37 |