Part Details for RTT052203FP3 by Ralec
Overview of RTT052203FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052203FP3
RTT052203FP3 CAD Models
RTT052203FP3 Part Data Attributes
|
RTT052203FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052203FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052203FP3
This table gives cross-reference parts and alternative options found for RTT052203FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052203FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1208058B2203FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTT052203FP3 vs D1208058B2203FP0 |
MCPWR05FTEW2203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RTT052203FP3 vs MCPWR05FTEW2203 |
MCPWR05FTEW2203N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RTT052203FP3 vs MCPWR05FTEW2203N |
RK73H2AXTE2203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052203FP3 vs RK73H2AXTE2203F |
RMNW20K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT052203FP3 vs RMNW20K224FB |
RK73H2AGTEB2203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052203FP3 vs RK73H2AGTEB2203F |
RK73H2AXTED2203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052203FP3 vs RK73H2AXTED2203F |
NMCT0805FT220K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RTT052203FP3 vs NMCT0805FT220K |
RCG0805220KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT052203FP3 vs RCG0805220KFKEA |
CRCW08052203FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT052203FP3 vs CRCW08052203FRT1 |