Part Details for RTT052743FBA by Ralec
Overview of RTT052743FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052743FBA
RTT052743FBA CAD Models
RTT052743FBA Part Data Attributes
|
RTT052743FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052743FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052743FBA
This table gives cross-reference parts and alternative options found for RTT052743FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052743FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2743-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT052743FBA vs MC0805-2743-FTW |
CR21-2743-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RTT052743FBA vs CR21-2743-FL |
RTT052743FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT052743FBA vs RTT052743FP4 |
RMF10FT2743 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RTT052743FBA vs RMF10FT2743 |
FCF05FS-2743 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052743FBA vs FCF05FS-2743 |
CRCW0805274KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT052743FBA vs CRCW0805274KFKEBC |
RMCS1/10274K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT052743FBA vs RMCS1/10274K1%R |
FWF05FV-2743 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052743FBA vs FWF05FV-2743 |
RMNW20K2743FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT052743FBA vs RMNW20K2743FB |
TSR6GF2743V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RTT052743FBA vs TSR6GF2743V |