Part Details for RTT052942FP3 by Ralec
Overview of RTT052942FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052942FP3
RTT052942FP3 CAD Models
RTT052942FP3 Part Data Attributes:
|
RTT052942FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052942FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052942FP3
This table gives cross-reference parts and alternative options found for RTT052942FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052942FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05FW-2942 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052942FP3 vs FWF05FW-2942 |
RTT052942FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT052942FP3 vs RTT052942FP2 |
RK73H2ALTPD2942F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052942FP3 vs RK73H2ALTPD2942F |
D1208058B2942FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTT052942FP3 vs D1208058B2942FP0 |
RC0805F2942-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT052942FP3 vs RC0805F2942-07-T70 |
RK73H2ALTEB2942F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052942FP3 vs RK73H2ALTEB2942F |
TSR6GF2942V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RTT052942FP3 vs TSR6GF2942V |
WR08X2942FTLJ | Fixed Resistor, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT052942FP3 vs WR08X2942FTLJ |
RK73H2AXBK2942F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052942FP3 vs RK73H2AXBK2942F |
RK73H2ALTDB2942F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052942FP3 vs RK73H2ALTDB2942F |