Part Details for RTT054642FTP by Ralec
Overview of RTT054642FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT054642FTP
RTT054642FTP CAD Models
RTT054642FTP Part Data Attributes:
|
RTT054642FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT054642FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT054642FTP
This table gives cross-reference parts and alternative options found for RTT054642FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT054642FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB4642F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT054642FTP vs RK73H2ATTEB4642F |
CRS0805-8W-4642FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT054642FTP vs CRS0805-8W-4642FT |
MC08054642FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT054642FTP vs MC08054642FT |
FCF05FS-4642-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT054642FTP vs FCF05FS-4642-W |
CRCW080510046K41%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT054642FTP vs CRCW080510046K41%RT6 |
RMNW20K4642FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT054642FTP vs RMNW20K4642FTP |
RMC080546K41% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT054642FTP vs RMC080546K41% |
RK73H2AXBK4642F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT054642FTP vs RK73H2AXBK4642F |
9C08052A4642FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT054642FTP vs 9C08052A4642FKPF4 |
RMC1/10K4642FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT054642FTP vs RMC1/10K4642FBA |