Part Details for RTT05684JTP by Ralec
Overview of RTT05684JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05684JTP
RTT05684JTP CAD Models
RTT05684JTP Part Data Attributes
|
RTT05684JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05684JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05684JTP
This table gives cross-reference parts and alternative options found for RTT05684JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05684JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J684ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT05684JTP vs RCM2012J684ES |
235052110684 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05684JTP vs 235052110684 |
NMCT0805JT680K | RESISTOR, 0.125W, 5%, 100ppm, 680000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT05684JTP vs NMCT0805JT680K |
CTTKFR0805JTE6803 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RTT05684JTP vs CTTKFR0805JTE6803 |
RTT05684JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT05684JTP vs RTT05684JP2 |
RMC0805680K5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT05684JTP vs RMC0805680K5% |
RMEF0805JT680K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT05684JTP vs RMEF0805JT680K |
232273061684 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05684JTP vs 232273061684 |
RMC0805680K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT05684JTP vs RMC0805680K5%N |
9C08052A6803JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RTT05684JTP vs 9C08052A6803JKAFT |