Part Details for RTT058252FP2 by Ralec
Overview of RTT058252FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT058252FP2
RTT058252FP2 CAD Models
RTT058252FP2 Part Data Attributes
|
RTT058252FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT058252FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT058252FP2
This table gives cross-reference parts and alternative options found for RTT058252FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT058252FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-8252 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT058252FP2 vs FCF05FW-8252 |
9C08052A8252FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT058252FP2 vs 9C08052A8252FKPF3 |
CR21TR8252F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RTT058252FP2 vs CR21TR8252F |
CRCW080582K5FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | RTT058252FP2 vs CRCW080582K5FKTABC |
RK73H2AXTE8252F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT058252FP2 vs RK73H2AXTE8252F |
MC0805-8252-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT058252FP2 vs MC0805-8252-FBQ |
CTTKFR0805FTE8252 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RTT058252FP2 vs CTTKFR0805FTE8252 |
CR-05FLF--82K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT058252FP2 vs CR-05FLF--82K5 |
CR0805-10W-8252FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RTT058252FP2 vs CR0805-10W-8252FPT-13 |
CR0805F82K5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT058252FP2 vs CR0805F82K5D50 |