Part Details for RTT251272FE2 by Ralec
Overview of RTT251272FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251272FE2
RTT251272FE2 CAD Models
RTT251272FE2 Part Data Attributes:
|
RTT251272FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251272FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251272FE2
This table gives cross-reference parts and alternative options found for RTT251272FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251272FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432F1272AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT251272FE2 vs RCM6432F1272AS |
RK73HW3ARTTE1272F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251272FE2 vs RK73HW3ARTTE1272F |
239076361273L | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT251272FE2 vs 239076361273L |
RTT251272FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251272FE2 vs RTT251272FTE |
RC12K1272FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT251272FE2 vs RC12K1272FBG |
FCF25FP-1272 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251272FE2 vs FCF25FP-1272 |
AF2512FK-0712K7L | Fixed Resistor, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT251272FE2 vs AF2512FK-0712K7L |
CTTKFR2512FTE1272 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RTT251272FE2 vs CTTKFR2512FTE1272 |
RC12K1272FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT251272FE2 vs RC12K1272FCG |
RK73HW3ALTE1272F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251272FE2 vs RK73HW3ALTE1272F |