Part Details for RTT251821FE2 by Ralec
Overview of RTT251821FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251821FE2
RTT251821FE2 CAD Models
RTT251821FE2 Part Data Attributes:
|
RTT251821FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251821FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251821FE2
This table gives cross-reference parts and alternative options found for RTT251821FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251821FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-1821FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RTT251821FE2 vs BCTS002512-1821FTE |
RK73HW3ATTEB1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251821FE2 vs RK73HW3ATTEB1821F |
RMF25FE1821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT251821FE2 vs RMF25FE1821 |
RTT251821FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251821FE2 vs RTT251821FE4 |
CR2512F1K82D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251821FE2 vs CR2512F1K82D50 |
RTT251821FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251821FE2 vs RTT251821FE3 |
CR2512-1W-1821FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251821FE2 vs CR2512-1W-1821FPT-13 |
RK73HW3ARTTE1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251821FE2 vs RK73HW3ARTTE1821F |
RC12K1821FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT251821FE2 vs RC12K1821FBG |
RK73HW3ATBK1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251821FE2 vs RK73HW3ATBK1821F |