Part Details for RTT25681JTE by Ralec
Overview of RTT25681JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25681JTE
RTT25681JTE CAD Models
RTT25681JTE Part Data Attributes
|
RTT25681JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25681JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25681JTE
This table gives cross-reference parts and alternative options found for RTT25681JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25681JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432J681AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT25681JTE vs RCM6432J681AS |
FNF25JY-681 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25681JTE vs FNF25JY-681 |
CR-12JL4--680R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RTT25681JTE vs CR-12JL4--680R- |
232276260681 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT25681JTE vs 232276260681 |
CR2512J10681G | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RTT25681JTE vs CR2512J10681G |
RMC-24681JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT25681JTE vs RMC-24681JK |
CQ121WJ0681T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT25681JTE vs CQ121WJ0681T4E |
25121WJ0681T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT25681JTE vs 25121WJ0681T4E |
RC12K681JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25681JTE vs RC12K681JBG |
9C25121W6800JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT25681JTE vs 9C25121W6800JKPF5 |