Part Details for RTW30D1206D3573-RG70 by Taitron Components Inc
Overview of RTW30D1206D3573-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTW30D1206D3573-RG70
RTW30D1206D3573-RG70 CAD Models
RTW30D1206D3573-RG70 Part Data Attributes:
|
RTW30D1206D3573-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RTW30D1206D3573-RG70
Taitron Components Inc
Fixed Resistor, Thin Film, 0.333W, 357000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTW30D1206D3573-RG70
This table gives cross-reference parts and alternative options found for RTW30D1206D3573-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW30D1206D3573-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625D3573R4E | Fixed Resistor, Thin Film, 0.25W, 357000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTW30D1206D3573-RG70 vs TP0625D3573R4E |
RN73H2BTTE3573D25 | Fixed Resistor, Metal Film, 0.25W, 357000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTW30D1206D3573-RG70 vs RN73H2BTTE3573D25 |
RP73F2B357KDTDG | Fixed Resistor, Thin Film, 0.25W, 357000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTW30D1206D3573-RG70 vs RP73F2B357KDTDG |
RTX063573DDTP | Fixed Resistor, Thin Film, 0.25W, 357000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTW30D1206D3573-RG70 vs RTX063573DDTP |
RP73PF2B357KDTG | Fixed Resistor, Thin Film, 0.33W, 357000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTW30D1206D3573-RG70 vs RP73PF2B357KDTG |
RTX063573DDP4 | Fixed Resistor, Thin Film, 0.25W, 357000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTW30D1206D3573-RG70 vs RTX063573DDP4 |
TP0625D3573TCE | Fixed Resistor, Thin Film, 0.25W, 357000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTW30D1206D3573-RG70 vs TP0625D3573TCE |
RN73H2BTTD3573D25 | Fixed Resistor, Metal Film, 0.25W, 357000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTW30D1206D3573-RG70 vs RN73H2BTTD3573D25 |
239065163574L | Fixed Resistor, Thin Film, 0.25W, 357000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RTW30D1206D3573-RG70 vs 239065163574L |
WF12R3573DALQ | Fixed Resistor, Thin Film, 0.25W, 357000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTW30D1206D3573-RG70 vs WF12R3573DALQ |