Part Details for RTX0217R8BDTH by Ralec
Overview of RTX0217R8BDTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0217R8BDTH
RTX0217R8BDTH CAD Models
RTX0217R8BDTH Part Data Attributes:
|
RTX0217R8BDTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0217R8BDTH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX0217R8BDTH
This table gives cross-reference parts and alternative options found for RTX0217R8BDTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0217R8BDTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E17R8BTD | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0217R8BDTH vs RP73PF1E17R8BTD |
WF04R17R8BALQ | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0217R8BDTH vs WF04R17R8BALQ |
SF04R17R8ATL | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0217R8BDTH vs SF04R17R8ATL |
RP73PF1E17R8BTDF | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0217R8BDTH vs RP73PF1E17R8BTDF |
RTX0217R8BDH2 | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX0217R8BDTH vs RTX0217R8BDH2 |
RP73PF1E17R8BTG | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0217R8BDTH vs RP73PF1E17R8BTG |
AS0402E17R8A-T10 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX0217R8BDTH vs AS0402E17R8A-T10 |
WF04U17R8BALQ | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0217R8BDTH vs WF04U17R8BALQ |
WF04R17R8AALQ | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0217R8BDTH vs WF04R17R8AALQ |
SF04R17R8BTL | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0217R8BDTH vs SF04R17R8BTL |