Part Details for RTX032100DEP4 by Ralec
Overview of RTX032100DEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX032100DEP4
RTX032100DEP4 CAD Models
RTX032100DEP4 Part Data Attributes:
|
RTX032100DEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032100DEP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX032100DEP4
This table gives cross-reference parts and alternative options found for RTX032100DEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032100DEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603210R0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RTX032100DEP4 vs AMF0603210R0.5%50PPM/KKS |
RP73G1J210RDTDG | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX032100DEP4 vs RP73G1J210RDTDG |
RTX032100DEP2 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX032100DEP4 vs RTX032100DEP2 |
BLU0603ER-2100-DB50Q | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX032100DEP4 vs BLU0603ER-2100-DB50Q |
BLU0603ER-2100-DT50W | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX032100DEP4 vs BLU0603ER-2100-DT50W |
RTW10E0603D2100-RG70 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX032100DEP4 vs RTW10E0603D2100-RG70 |
RNCH0603DTC210R | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX032100DEP4 vs RNCH0603DTC210R |
CAR0603210OHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RTX032100DEP4 vs CAR0603210OHMS0.5%50PPMHP |
TP0350D2100R5E | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX032100DEP4 vs TP0350D2100R5E |
AMF0603210R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RTX032100DEP4 vs AMF0603210R0.5%50PPM/KNS |