Part Details for RTX038250FEP3 by Ralec
Overview of RTX038250FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX038250FEP3
RTX038250FEP3 CAD Models
RTX038250FEP3 Part Data Attributes
|
RTX038250FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX038250FEP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX038250FEP3
This table gives cross-reference parts and alternative options found for RTX038250FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX038250FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F8250T5E | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX038250FEP3 vs TP0350F8250T5E |
P0603H8250FNT | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX038250FEP3 vs P0603H8250FNT |
TP0350F8250RCE | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX038250FEP3 vs TP0350F8250RCE |
TP0350F8250R5E | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX038250FEP3 vs TP0350F8250R5E |
RN73H1JGTD8250F50 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX038250FEP3 vs RN73H1JGTD8250F50 |
RN73H1JTTD8250F50 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX038250FEP3 vs RN73H1JTTD8250F50 |
RBP06FBS8250 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX038250FEP3 vs RBP06FBS8250 |
239040378251L | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTX038250FEP3 vs 239040378251L |
RBS06FTS8250 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RTX038250FEP3 vs RBS06FTS8250 |
SF06Q8250FTL | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX038250FEP3 vs SF06Q8250FTL |