Part Details for RTX055762CDTP by Ralec
Overview of RTX055762CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX055762CDTP
RTX055762CDTP CAD Models
RTX055762CDTP Part Data Attributes:
|
RTX055762CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX055762CDTP
Ralec
Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RTX055762CDTP
This table gives cross-reference parts and alternative options found for RTX055762CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX055762CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R5762CALQ | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX055762CDTP vs WF08R5762CALQ |
RTX055762CDP4 | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX055762CDTP vs RTX055762CDP4 |
239060155763L | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTX055762CDTP vs 239060155763L |
SF08R5762CTL | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX055762CDTP vs SF08R5762CTL |
RN73R2ATTP5762C25 | Fixed Resistor, Metal Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX055762CDTP vs RN73R2ATTP5762C25 |
AMF080557K60.25%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX055762CDTP vs AMF080557K60.25%25PPM/KKS |
WF08R5762CTLQ | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX055762CDTP vs WF08R5762CTLQ |
AMF080557K60.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX055762CDTP vs AMF080557K60.25%25PPM/KNP20 |
AMF080557K60.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX055762CDTP vs AMF080557K60.25%25PPM/KKP20 |
AMF080557K60.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX055762CDTP vs AMF080557K60.25%25PPM/KNS |