Part Details for RTX061000BCP4 by Ralec
Overview of RTX061000BCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061000BCP4
RTX061000BCP4 CAD Models
RTX061000BCP4 Part Data Attributes:
|
RTX061000BCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061000BCP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061000BCP4
This table gives cross-reference parts and alternative options found for RTX061000BCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061000BCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTS100R | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061000BCP4 vs RNCF1206BTS100R |
WF12F1000AALQ | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061000BCP4 vs WF12F1000AALQ |
CRT1206-AX-1000EAS | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061000BCP4 vs CRT1206-AX-1000EAS |
WF12F1000BALQ | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061000BCP4 vs WF12F1000BALQ |
CAR1206100OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RTX061000BCP4 vs CAR1206100OHMS0.1%15PPMHP |
RP73D2B100RATDG | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061000BCP4 vs RP73D2B100RATDG |
239075141001L | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX061000BCP4 vs 239075141001L |
RP73D2B100RATDF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061000BCP4 vs RP73D2B100RATDF |
RP73D2B100RATG | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061000BCP4 vs RP73D2B100RATG |
RP73D2B100RBTDG | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061000BCP4 vs RP73D2B100RBTDG |