Part Details for RTX061601DDTP by Ralec
Overview of RTX061601DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061601DDTP
RTX061601DDTP CAD Models
RTX061601DDTP Part Data Attributes
|
RTX061601DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061601DDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX061601DDTP
This table gives cross-reference parts and alternative options found for RTX061601DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061601DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065161602L | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RTX061601DDTP vs 239065161602L |
RP73F2B1K6DTD | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061601DDTP vs RP73F2B1K6DTD |
RP73F2B1K6DTDF | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061601DDTP vs RP73F2B1K6DTDF |
RP73F2B1K6DTG | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061601DDTP vs RP73F2B1K6DTG |
RNCH1206DTE1K60 | Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061601DDTP vs RNCH1206DTE1K60 |
SF12R1601DTLA | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061601DDTP vs SF12R1601DTLA |
SF12R1601DTLQ | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061601DDTP vs SF12R1601DTLQ |
RNCH1206DKE1K60 | Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061601DDTP vs RNCH1206DKE1K60 |
RTX061601DDP3 | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX061601DDTP vs RTX061601DDP3 |
RN73H2BTTD1601D25 | Fixed Resistor, Metal Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061601DDTP vs RN73H2BTTD1601D25 |