Part Details for RTX061873FDTP by Ralec
Overview of RTX061873FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061873FDTP
RTX061873FDTP CAD Models
RTX061873FDTP Part Data Attributes:
|
RTX061873FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061873FDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061873FDTP
This table gives cross-reference parts and alternative options found for RTX061873FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061873FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625F1873TCE | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061873FDTP vs TP0625F1873TCE |
CRT1206-FY-1873EAS | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061873FDTP vs CRT1206-FY-1873EAS |
RP73F2B187KFTDG | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061873FDTP vs RP73F2B187KFTDG |
RTX061873FDP3 | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX061873FDTP vs RTX061873FDP3 |
TP0625F1873R4E | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061873FDTP vs TP0625F1873R4E |
CAR1206187KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RTX061873FDTP vs CAR1206187KOHMS1%25PPMHP |
SF12R1873FTLQ | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061873FDTP vs SF12R1873FTLQ |
SF12R1873FTLA | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061873FDTP vs SF12R1873FTLA |
RP73F2B187KFTDF | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061873FDTP vs RP73F2B187KFTDF |
CRT1206-FY-1873EST | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061873FDTP vs CRT1206-FY-1873EST |