Part Details for RTX062100DETP by Ralec
Overview of RTX062100DETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX062100DETP
RTX062100DETP CAD Models
RTX062100DETP Part Data Attributes:
|
RTX062100DETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062100DETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX062100DETP
This table gives cross-reference parts and alternative options found for RTX062100DETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062100DETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DPC2V2100 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX062100DETP vs AR06DPC2V2100 |
RP73G2B210RDTDF | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062100DETP vs RP73G2B210RDTDF |
SF12Q2100DTLA | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062100DETP vs SF12Q2100DTLA |
RP73PG2B210RDTD | Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062100DETP vs RP73PG2B210RDTD |
239041162101L | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RTX062100DETP vs 239041162101L |
TP0650D2100RCE | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062100DETP vs TP0650D2100RCE |
TP0650D2100T5E | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062100DETP vs TP0650D2100T5E |
TP0650D2100T4E | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062100DETP vs TP0650D2100T4E |
RN73H2BTTD2100D50 | Fixed Resistor, Metal Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX062100DETP vs RN73H2BTTD2100D50 |
RP73G2B210RDTDG | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062100DETP vs RP73G2B210RDTDG |