Part Details for RTX064990BDP4 by Ralec
Overview of RTX064990BDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX064990BDP4
RTX064990BDP4 CAD Models
RTX064990BDP4 Part Data Attributes:
|
RTX064990BDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064990BDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX064990BDP4
This table gives cross-reference parts and alternative options found for RTX064990BDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064990BDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B499RATDG | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064990BDP4 vs RP73F2B499RATDG |
CRT1206-BY-4990EST | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX064990BDP4 vs CRT1206-BY-4990EST |
AR06BTRC3V4990N | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX064990BDP4 vs AR06BTRC3V4990N |
AR06BPC3V4990N | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX064990BDP4 vs AR06BPC3V4990N |
AS1206E4990B-T5 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX064990BDP4 vs AS1206E4990B-T5 |
AR06BPC3V4990 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX064990BDP4 vs AR06BPC3V4990 |
RN73H2BTTD4990A25 | Fixed Resistor, Metal Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX064990BDP4 vs RN73H2BTTD4990A25 |
SF12R4990AALQ | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX064990BDP4 vs SF12R4990AALQ |
RP73PF2B499RBTDF | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064990BDP4 vs RP73PF2B499RBTDF |
RP73PF2B499RBTG | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064990BDP4 vs RP73PF2B499RBTG |