Part Details for RTX064990BDTP by Ralec
Overview of RTX064990BDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX064990BDTP
RTX064990BDTP CAD Models
RTX064990BDTP Part Data Attributes
|
RTX064990BDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064990BDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX064990BDTP
This table gives cross-reference parts and alternative options found for RTX064990BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064990BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC3V4990N | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX064990BDTP vs AR06BTRC3V4990N |
RNCH1206BKE499R | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX064990BDTP vs RNCH1206BKE499R |
RTX064990BDP3 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX064990BDTP vs RTX064990BDP3 |
CRT1206-AY-4990EAS | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX064990BDTP vs CRT1206-AY-4990EAS |
RN73H2BTTD4990A25 | Fixed Resistor, Metal Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX064990BDTP vs RN73H2BTTD4990A25 |
AR06BPC3V4990 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX064990BDTP vs AR06BPC3V4990 |
RN73H2BTTD4990B25 | Fixed Resistor, Metal Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX064990BDTP vs RN73H2BTTD4990B25 |
RP73PF2B499RBTDF | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064990BDTP vs RP73PF2B499RBTDF |
RP73F2B499RBTD | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064990BDTP vs RP73F2B499RBTD |
RTX064990BDP2 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX064990BDTP vs RTX064990BDP2 |