Part Details for RTX121821CDP4 by Ralec
Overview of RTX121821CDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX121821CDP4
RTX121821CDP4 CAD Models
RTX121821CDP4 Part Data Attributes:
|
RTX121821CDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121821CDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 1820ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX121821CDP4
This table gives cross-reference parts and alternative options found for RTX121821CDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121821CDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U1821CALQ | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121821CDP4 vs WF10U1821CALQ |
TP0725C1821R4E | Fixed Resistor, Thin Film, 0.333W, 1820ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121821CDP4 vs TP0725C1821R4E |
SF10U1821CTLQ | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121821CDP4 vs SF10U1821CTLQ |
TP0725C1821T4E | Fixed Resistor, Thin Film, 0.333W, 1820ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121821CDP4 vs TP0725C1821T4E |
TP0725C1821T5E | Fixed Resistor, Thin Film, 0.333W, 1820ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121821CDP4 vs TP0725C1821T5E |
WF10U1821CVLQ | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121821CDP4 vs WF10U1821CVLQ |
RTX121821CDTP | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX121821CDP4 vs RTX121821CDTP |
TP0725C1821TCE | Fixed Resistor, Thin Film, 0.333W, 1820ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121821CDP4 vs TP0725C1821TCE |