Part Details for RTX127683DDP2 by Ralec
Overview of RTX127683DDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX127683DDP2
RTX127683DDP2 CAD Models
RTX127683DDP2 Part Data Attributes
|
RTX127683DDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX127683DDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX127683DDP2
This table gives cross-reference parts and alternative options found for RTX127683DDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX127683DDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U7683DTLQ | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX127683DDP2 vs WF10U7683DTLQ |
RP73F2E768KDTDG | Fixed Resistor, Thin Film, 0.3W, 768000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX127683DDP2 vs RP73F2E768KDTDG |
RNCF1210DKE768K | Fixed Resistor, Thin Film, 0.33W, 768000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX127683DDP2 vs RNCF1210DKE768K |
TP0725D7683R4E | Fixed Resistor, Thin Film, 0.333W, 768000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX127683DDP2 vs TP0725D7683R4E |
RTX127683DDP4 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX127683DDP2 vs RTX127683DDP4 |
TP0725D7683T4E | Fixed Resistor, Thin Film, 0.333W, 768000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX127683DDP2 vs TP0725D7683T4E |
RP73F2E768KDTDF | Fixed Resistor, Thin Film, 0.3W, 768000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX127683DDP2 vs RP73F2E768KDTDF |
RTX127683DDP3 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX127683DDP2 vs RTX127683DDP3 |
RP73F2E768KDTG | Fixed Resistor, Thin Film, 0.3W, 768000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX127683DDP2 vs RP73F2E768KDTG |
WF10U7683DVLQ | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX127683DDP2 vs WF10U7683DVLQ |