Part Details for RWR71N3011FSRSL by Vishay Intertechnologies
Overview of RWR71N3011FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR71N3011FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7724
|
Newark | Esn-2A 3.01K 1% Rwr71N3011Fs Rsl |Vishay RWR71N3011FSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.4900 / $13.5100 | Buy Now |
DISTI #
RWR71N3011FSRSL
|
Avnet Americas | RES WW ESN-2A 3.01K 1% - Custom Tape W/Leader (Alt: RWR71N3011FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.1125 / $13.0854 | Buy Now |
Part Details for RWR71N3011FSRSL
RWR71N3011FSRSL CAD Models
RWR71N3011FSRSL Part Data Attributes:
|
RWR71N3011FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR71N3011FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 77.5887 V |
Alternate Parts for RWR71N3011FSRSL
This table gives cross-reference parts and alternative options found for RWR71N3011FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR71N3011FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR71N3011FRBSL | Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N3011FSRSL vs RWR71N3011FRBSL |
RWR71N3011FRRSL | Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N3011FSRSL vs RWR71N3011FRRSL |
RWR71S3011FRB12 | Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N3011FSRSL vs RWR71S3011FRB12 |
RWR71S3011FSRSL | Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N3011FSRSL vs RWR71S3011FSRSL |
RWR71N3011FRB12 | Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N3011FSRSL vs RWR71N3011FRB12 |
RWR71S3011FSB12 | Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N3011FSRSL vs RWR71S3011FSB12 |
RWR71N3011FRL03 | Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N3011FSRSL vs RWR71N3011FRL03 |
RWR71N3011FMBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71N3011FSRSL vs RWR71N3011FMBSL |
RWR71S3011FMB12 | Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N3011FSRSL vs RWR71S3011FMB12 |
RWR71N3011FSBSL | Fixed Resistor, Wire Wound, 2W, 3010ohm, 77.5887V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N3011FSRSL vs RWR71N3011FSBSL |