Part Details for RWR81S17R8FS by Vishay Dale
Overview of RWR81S17R8FS by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81S17R8FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Alloy, 17.8 Ohm, 1±%, 20ppm | 166 |
|
$5.7060 / $14.2650 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 17.8 Ohm, 1±%, 20ppm | 144 |
|
$7.8458 / $14.2650 | Buy Now |
|
New Advantage Corporation | RES 1% 1W 17.8 OHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 99 |
|
$1.1400 / $1.2000 | Buy Now |
Part Details for RWR81S17R8FS
RWR81S17R8FS CAD Models
RWR81S17R8FS Part Data Attributes
|
RWR81S17R8FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81S17R8FS
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 17.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.219 V |
Alternate Parts for RWR81S17R8FS
This table gives cross-reference parts and alternative options found for RWR81S17R8FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S17R8FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N17R8FRB12 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FS vs RWR81N17R8FRB12 |
RWR81N17R8FSB12 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FS vs RWR81N17R8FSB12 |
RWR81S17R8FRS73 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FS vs RWR81S17R8FRS73 |
RWR81S17R8FSRSL | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FS vs RWR81S17R8FSRSL |
RWR81S17R8FRS70 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FS vs RWR81S17R8FRS70 |
RWR81S17R8FSS70 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FS vs RWR81S17R8FSS70 |
RWR81N17R8FRRSL | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FS vs RWR81N17R8FRRSL |
RWR81N17R8FPS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 17.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S17R8FS vs RWR81N17R8FPS70 |
RWR81N17R8FSS73 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FS vs RWR81N17R8FSS73 |
RWR81S17R8FRBSL | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FS vs RWR81S17R8FRBSL |