Part Details for RWR89SR154FRRSL by Vishay Intertechnologies
Overview of RWR89SR154FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89SR154FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P1219
|
Newark | Ess-2B .154 1% Rwr89Sr154Fr Rsl |Vishay RWR89SR154FRRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6300 / $7.8000 | Buy Now |
DISTI #
RWR89SR154FRRSL
|
Avnet Americas | RES WW ESS-2B .154 1% - Custom Tape W/Leader (Alt: RWR89SR154FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.5785 / $3.4300 | Buy Now |
Part Details for RWR89SR154FRRSL
RWR89SR154FRRSL CAD Models
RWR89SR154FRRSL Part Data Attributes
|
RWR89SR154FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89SR154FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.154 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.6797 V |
Alternate Parts for RWR89SR154FRRSL
This table gives cross-reference parts and alternative options found for RWR89SR154FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89SR154FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89NR154FRB12 | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89NR154FRB12 |
RWR89SR154FRB12 | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89SR154FRB12 |
RWR89SR154FRS73 | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89SR154FRS73 |
RWR89NR154FRS70 | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89NR154FRS70 |
RWR89SR154FRBSL | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89SR154FRBSL |
RWR89NR154FRBSL | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89NR154FRBSL |
RWR89SR154FSB12 | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89SR154FSB12 |
RWR89NR154FRRSL | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89NR154FRRSL |
RWR89SR154FSBSL | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89SR154FSBSL |
RWR89NR154FRS73 | Fixed Resistor, Wire Wound, 3W, 0.154ohm, 0.6797V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR154FRRSL vs RWR89NR154FRS73 |