Part Details for RX-1M3169DE by Ohmite Mfg Co
Overview of RX-1M3169DE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RX-1M3169DE
RX-1M3169DE CAD Models
RX-1M3169DE Part Data Attributes:
|
RX-1M3169DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RX-1M3169DE
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 0.5W, 316000000000ohm, 1000V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e1 | |
Lead Length | 22.9 mm | |
Manufacturer Series | RX-1M | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 47.63 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 316000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RX-1M | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1000 V |