Part Details for RX-1M866ADE by Ohmite Mfg Co
Overview of RX-1M866ADE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RX-1M866ADE
RX-1M866ADE CAD Models
RX-1M866ADE Part Data Attributes:
|
RX-1M866ADE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RX-1M866ADE
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 0.5W, 8660000000000ohm, 1000V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e1 | |
Lead Length | 22.9 mm | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 47.63 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 8660000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RX-1M | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 0.5% | |
Working Voltage | 1000 V |