Part Details for RX12864H-FHW by Raystar Optronics Inc
Overview of RX12864H-FHW by Raystar Optronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RX12864H-FHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RX12864H-FHW
|
TME | Display: LCD, graphical, 128x64, COG,FSTN Positive, 80x54x9.5mm Min Qty: 1 | 266 |
|
$7.2800 / $9.9900 | Buy Now |
Part Details for RX12864H-FHW
RX12864H-FHW CAD Models
RX12864H-FHW Part Data Attributes
|
RX12864H-FHW
Raystar Optronics Inc
Buy Now
Datasheet
|
Compare Parts:
RX12864H-FHW
Raystar Optronics Inc
Graphic Dot Matrix LCD Display, White LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAYSTAR OPTRONICS INC | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Display Height | 33.24 mm | |
Fluid Type | FSTN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 128X64 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Nom | 10 V | |
Viewing Area Height | 39 mm | |
Viewing Area Length | 71 mm |