Part Details for RXK222M0JBK-1320S by Surge Components Inc
Overview of RXK222M0JBK-1320S by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK222M0JBK-1320S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK222M0JBK-1320S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 6.3V, 2 Min Qty: 3000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2560 | Buy Now |
DISTI #
RXK222M0JBK-1320S
|
Avnet Americas | CAP ALUM 2200UF 6.3V 20% 5000LHRS 12.5 X 20 - Bulk (Alt: RXK222M0JBK-1320S) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXK222M0JBK-1320S
|
Avnet Americas | CAP ALUM 2200UF 6.3V 20% 5000LHRS 12.5 X 20 - Bulk (Alt: RXK222M0JBK-1320S) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK222M0JBK-1320S
RXK222M0JBK-1320S CAD Models
RXK222M0JBK-1320S Part Data Attributes:
|
RXK222M0JBK-1320S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK222M0JBK-1320S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1386 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1206 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK222M0JBK-1320S
This table gives cross-reference parts and alternative options found for RXK222M0JBK-1320S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK222M0JBK-1320S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ222M6.3V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK222M0JBK-1320S vs NRSZ222M6.3V12.5X20TBF |
ELXV6R3EC5222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXK222M0JBK-1320S vs ELXV6R3EC5222MK20S |
RXW222M0JBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXK222M0JBK-1320S vs RXW222M0JBK-1320S |
LXJ6.3VB222M12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXK222M0JBK-1320S vs LXJ6.3VB222M12X20LL |
NRSZ222M6.3V12.5X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK222M0JBK-1320S vs NRSZ222M6.3V12.5X20TRF |
LXV6.3VB2200MK20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK222M0JBK-1320S vs LXV6.3VB2200MK20 |
RXJ222M0JBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXK222M0JBK-1320S vs RXJ222M0JBK-1320S |
RZ0J228M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RXK222M0JBK-1320S vs RZ0J228M12020CS |
NRWA222M6.3V12.5X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXK222M0JBK-1320S vs NRWA222M6.3V12.5X20TR |