Part Details for RXW392M1EBK-1636S by Surge Components Inc
Overview of RXW392M1EBK-1636S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW392M1EBK-1636S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW392M1EBK-1636S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 25V, 39 Min Qty: 1200 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7514 | Buy Now |
DISTI #
RXW392M1EBK-1636S
|
Avnet Americas | CAP ALUM 3900UF 25V 20% 7000LHRS 16 X 35.5 - Bulk (Alt: RXW392M1EBK-1636S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW392M1EBK-1636S
RXW392M1EBK-1636S CAD Models
RXW392M1EBK-1636S Part Data Attributes
|
RXW392M1EBK-1636S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW392M1EBK-1636S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.975 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2205 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW392M1EBK-1636S
This table gives cross-reference parts and alternative options found for RXW392M1EBK-1636S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW392M1EBK-1636S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41888D5398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXW392M1EBK-1636S vs B41888D5398M000 |
RXK392M1EBK-1636S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXW392M1EBK-1636S vs RXK392M1EBK-1636S |
NRSZC392M25V16X35.5YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | RXW392M1EBK-1636S vs NRSZC392M25V16X35.5YF |
NRSZC392M25V16X35.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW392M1EBK-1636S vs NRSZC392M25V16X35.5TBF |
B41888D5398M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RXW392M1EBK-1636S vs B41888D5398M000 |
NRSZC392M25V16X35.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW392M1EBK-1636S vs NRSZC392M25V16X35.5TBYF |