-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51622837
|
Verical | Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1111 | Americas - 5600 |
|
$1.8619 / $2.3576 | Buy Now |
DISTI #
77585027
|
Verical | Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 4020 |
|
$1.6589 / $1.6984 | Buy Now |
DISTI #
73481528
|
Verical | Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2334 | Americas - 3226 |
|
$2.7411 / $3.5418 | Buy Now |
DISTI #
33116966
|
Verical | Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 2521 |
|
$1.2455 / $1.5010 | Buy Now |
DISTI #
RY-12W-K
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 1A, 0.5A/120VAC, PCB Min Qty: 1 | 4021 |
|
$1.0600 / $1.7600 | Buy Now |
|
New Advantage Corporation | Signal Relay 12VDC 2c 1A 120VAC/60VDC 960Ohm AgPd+Au THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2017 |
|
$1.4800 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY-12W-K
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
RY-12W-K
FUJITSU Limited
Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 9.8 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 8.5 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 960 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@60VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 60 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 20.2mm x 9.8mm x 12.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for RY-12W-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY-12W-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6A-234P-ST40-US-DC9 | Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | RY-12W-K vs G6A-234P-ST40-US-DC9 |
FBR244ND024/02CP | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | RY-12W-K vs FBR244ND024/02CP |
V23042A2301B101 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 5A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RY-12W-K vs V23042A2301B101 |
FBR244G024/02CP | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | RY-12W-K vs FBR244G024/02CP |
FBR244G024/02CS | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | RY-12W-K vs FBR244G024/02CS |
G6A-234P-ST40-US-DC24 | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | RY-12W-K vs G6A-234P-ST40-US-DC24 |
G6A-234P-ST40-US-DC6 | Power/Signal Relay, DPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | RY-12W-K vs G6A-234P-ST40-US-DC6 |
MR62-24USRY | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | RY-12W-K vs MR62-24USRY |
FBR244ND024/02CT | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | RY-12W-K vs FBR244ND024/02CT |
G6A-434P-ST40-US-DC5 | Power/Signal Relay, 4PDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | RY-12W-K vs G6A-434P-ST40-US-DC5 |