Part Details for RZ1A-12HSP by World Products Inc
Overview of RZ1A-12HSP by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for RZ1A-12HSP
RZ1A-12HSP CAD Models
RZ1A-12HSP Part Data Attributes
|
RZ1A-12HSP
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RZ1A-12HSP
World Products Inc
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.2 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@265VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 265 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 18.2mm x 10.2mm x 15mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER |