Part Details for RZ75VG271U22X31LL by Chemi-Con
Overview of RZ75VG271U22X31LL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RZ75VG271U22X31LL
RZ75VG271U22X31LL CAD Models
RZ75VG271U22X31LL Part Data Attributes:
|
RZ75VG271U22X31LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RZ75VG271U22X31LL
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 246 mΩ | |
Leakage Current | 0.1423 mA | |
Manufacturer Series | RZ-VG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for RZ75VG271U22X31LL
This table gives cross-reference parts and alternative options found for RZ75VG271U22X31LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZ75VG271U22X31LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ75VH271U22X31LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | RZ75VG271U22X31LL vs RZ75VH271U22X31LL |
RZ75VG271U19X41LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | RZ75VG271U22X31LL vs RZ75VG271U19X41LL |
RZ75VH271U19X41LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | RZ75VG271U22X31LL vs RZ75VH271U19X41LL |