Part Details for RZ7R5VH682U19X81LL by Chemi-Con
Overview of RZ7R5VH682U19X81LL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RZ7R5VH682U19X81LL
RZ7R5VH682U19X81LL CAD Models
RZ7R5VH682U19X81LL Part Data Attributes
|
RZ7R5VH682U19X81LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RZ7R5VH682U19X81LL
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Leakage Current | 0.1129 mA | |
Manufacturer Series | RZ-VH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 5400 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for RZ7R5VH682U19X81LL
This table gives cross-reference parts and alternative options found for RZ7R5VH682U19X81LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZ7R5VH682U19X81LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301682U7R5HJ8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 75% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | RZ7R5VH682U19X81LL vs 301682U7R5HJ8 |
RZ7R5VG682U19X81LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | RZ7R5VH682U19X81LL vs RZ7R5VG682U19X81LL |
301682U7R5HJ8E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 75% +Tol, 10% -Tol, 6800uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | RZ7R5VH682U19X81LL vs 301682U7R5HJ8E |
301R682U7R5HJ8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 6800uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | RZ7R5VH682U19X81LL vs 301R682U7R5HJ8 |
301R682U7R5HJ8E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 6800uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | RZ7R5VH682U19X81LL vs 301R682U7R5HJ8E |