Part Details for S-1121B45MC-N3ETFU by ABLIC Inc.
Overview of S-1121B45MC-N3ETFU by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-1121B45MC-N3ETFU
S-1121B45MC-N3ETFU CAD Models
S-1121B45MC-N3ETFU Part Data Attributes:
|
S-1121B45MC-N3ETFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1121B45MC-N3ETFU
ABLIC Inc.
Fixed Positive LDO Regulator, 4.5V, 0.26V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.545 V | |
Output Voltage1-Min | 4.455 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1121B45MC-N3ETFU
This table gives cross-reference parts and alternative options found for S-1121B45MC-N3ETFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1121B45MC-N3ETFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-T111B47MC-OHGTFU | IC REG LINEAR 4.7V 150MA SOT-23-5 | ABLIC Inc. | S-1121B45MC-N3ETFU vs S-T111B47MC-OHGTFU |
S-1132B47-M5T1 | Fixed Positive LDO Regulator, 4.7V, 0.15V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-1121B45MC-N3ETFU vs S-1132B47-M5T1 |
S-1122B44MC-L9DTFG | Fixed Positive LDO Regulator, 4.4V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1121B45MC-N3ETFU vs S-1122B44MC-L9DTFG |
MCP1824ST-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | S-1121B45MC-N3ETFU vs MCP1824ST-5002E/DB |
RP112N451D-TR-FE | Fixed Positive LDO Regulator, 4.5V, 0.28V Dropout, CMOS, PDSO5, | Nisshinbo Micro Devices | S-1121B45MC-N3ETFU vs RP112N451D-TR-FE |
R1111N471A-TR-FE | Fixed Positive LDO Regulator, 4.7V, 0.26V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1121B45MC-N3ETFU vs R1111N471A-TR-FE |
S-T111B46MC-OHFTFU | Fixed Positive LDO Regulator, 4.6V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-1121B45MC-N3ETFU vs S-T111B46MC-OHFTFU |
RP130N471B-TR-FE | Fixed Positive LDO Regulator, 4.7V, 0.37V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1121B45MC-N3ETFU vs RP130N471B-TR-FE |
S-1167B48-M5T1G | Fixed Positive LDO Regulator, 4.8V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1121B45MC-N3ETFU vs S-1167B48-M5T1G |
S-1111B48MC-NZH-TF | Fixed Positive LDO Regulator, 4.8V, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-1121B45MC-N3ETFU vs S-1111B48MC-NZH-TF |