Part Details for S-25C040A0I-T8T1U by ABLIC Inc.
Overview of S-25C040A0I-T8T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-25C040A0I-T8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1598-1-ND
|
DigiKey | IC EEPROM 4KBIT SPI 5MHZ 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4035 / $0.5600 | Buy Now |
DISTI #
S-25C040A0I-T8T1U
|
Avnet Americas | EEPROM Serial (SPI) 4K-bit 512 X 8 8-Pin TSSOP T/R - Tape and Reel (Alt: S-25C040A0I-T8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3100 / $0.3500 | Buy Now |
DISTI #
628-S25C040A0IT8T1U
|
Mouser Electronics | MinebeaMitsumi SPI SERIAL E2 PROM RoHS: Compliant | 29 |
|
$0.3270 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3128 / $0.6552 | Buy Now |
DISTI #
C1S713100246305
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 90 |
|
$0.1730 / $0.1880 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 100 |
|
$0.2350 / $0.7000 | Buy Now |
Part Details for S-25C040A0I-T8T1U
S-25C040A0I-T8T1U CAD Models
S-25C040A0I-T8T1U Part Data Attributes
|
S-25C040A0I-T8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25C040A0I-T8T1U
ABLIC Inc.
IC EEPROM 4K SPI 5MHZ 8TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO OERATES AT 1.6 V TO 2.5 V & 2.5 V TO 4.5 V | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for S-25C040A0I-T8T1U
This table gives cross-reference parts and alternative options found for S-25C040A0I-T8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25C040A0I-T8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-25C128A0I-J8T1U3 | IC EEPROM 128K SPI 5MHZ 8SOP | ABLIC Inc. | S-25C040A0I-T8T1U vs S-25C128A0I-J8T1U3 |
S-25C020A0H-T8T2UD | EEPROM, 256X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-25C040A0I-T8T1U vs S-25C020A0H-T8T2UD |
24LC128-E/SN16KVAO | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | S-25C040A0I-T8T1U vs 24LC128-E/SN16KVAO |
93AA46CT-E/MC | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | S-25C040A0I-T8T1U vs 93AA46CT-E/MC |
M24C64-WMN3G/C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | S-25C040A0I-T8T1U vs M24C64-WMN3G/C |
S-24C64CI-K8T3U3 | IC EEPROM 64K I2C 400KHZ 8TMSOP | ABLIC Inc. | S-25C040A0I-T8T1U vs S-24C64CI-K8T3U3 |
M24C64-WMN6G/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | S-25C040A0I-T8T1U vs M24C64-WMN6G/K |
ST25C02AB1 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, SDIP-8 | STMicroelectronics | S-25C040A0I-T8T1U vs ST25C02AB1 |
S-25C010A0I-K8T3U | IC EEPROM 1K SPI 5MHZ 8TMSOP | ABLIC Inc. | S-25C040A0I-T8T1U vs S-25C010A0I-K8T3U |
S-24CS16A0I-J8T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 | Seiko Instruments Inc | S-25C040A0I-T8T1U vs S-24CS16A0I-J8T1 |