Part Details for S-8264BAB-I8T1G by ABLIC Inc.
Overview of S-8264BAB-I8T1G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-8264BAB-I8T1G
S-8264BAB-I8T1G CAD Models
S-8264BAB-I8T1G Part Data Attributes
|
S-8264BAB-I8T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8264BAB-I8T1G
ABLIC Inc.
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, SNT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.45V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e6 | |
Length | 2.23 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.45V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.97 mm |
Alternate Parts for S-8264BAB-I8T1G
This table gives cross-reference parts and alternative options found for S-8264BAB-I8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8264BAB-I8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8244AAGFM-CEGT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8264BAB-I8T1G vs S-8244AAGFM-CEGT2U |
NT1792-A1M2 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, UMSOP-8 | Neotec Semiconductor Ltd | S-8264BAB-I8T1G vs NT1792-A1M2 |
S-8244ABIFN-CFIT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264BAB-I8T1G vs S-8244ABIFN-CFIT2S |
S-8244ABCFN-CFCT2G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264BAB-I8T1G vs S-8244ABCFN-CFCT2G |
S-8244AAPFN-CEPT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264BAB-I8T1G vs S-8244AAPFN-CEPT2S |
S-8244AAAFN-CEAT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264BAB-I8T1G vs S-8244AAAFN-CEAT2S |
S-8244AAHFN-CEH-T2 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264BAB-I8T1G vs S-8244AAHFN-CEH-T2 |
S-8215AAD-K8T2U | BATTERY PROTECTION IC FOR 3-5 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8264BAB-I8T1G vs S-8215AAD-K8T2U |
S-8264AAH-I8T1G | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8264BAB-I8T1G vs S-8264AAH-I8T1G |
S-8244AABFN | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | Seiko Epson Corporation | S-8264BAB-I8T1G vs S-8244AABFN |