Part Details for S-8356K18MC-NED-T2G by ABLIC Inc.
Overview of S-8356K18MC-NED-T2G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-8356K18MC-NED-T2G
S-8356K18MC-NED-T2G CAD Models
S-8356K18MC-NED-T2G Part Data Attributes:
|
S-8356K18MC-NED-T2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8356K18MC-NED-T2G
ABLIC Inc.
0.08A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8356K18MC-NED-T2G
This table gives cross-reference parts and alternative options found for S-8356K18MC-NED-T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8356K18MC-NED-T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8356K18MC-NED-T2 | Switching Controller, Voltage-mode, 0.08A, 115kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-8356K18MC-NED-T2G vs S-8356K18MC-NED-T2 |
S-8356K18MC-NEDT2U | IC REG CTRLR BOOST 1.8V SOT23-5 | ABLIC Inc. | S-8356K18MC-NED-T2G vs S-8356K18MC-NEDT2U |