Part Details for S-93C46BD0H-T8T2U by ABLIC Inc.
Overview of S-93C46BD0H-T8T2U by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-93C46BD0H-T8T2U
S-93C46BD0H-T8T2U CAD Models
S-93C46BD0H-T8T2U Part Data Attributes
|
S-93C46BD0H-T8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C46BD0H-T8T2U
ABLIC Inc.
EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 8 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for S-93C46BD0H-T8T2U
This table gives cross-reference parts and alternative options found for S-93C46BD0H-T8T2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C46BD0H-T8T2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-25C128A0I-J8T1U3 | IC EEPROM 128K SPI 5MHZ 8SOP | ABLIC Inc. | S-93C46BD0H-T8T2U vs S-25C128A0I-J8T1U3 |
S-25C020A0H-T8T2UD | EEPROM, 256X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-93C46BD0H-T8T2U vs S-25C020A0H-T8T2UD |
24LC128-E/SN16KVAO | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | S-93C46BD0H-T8T2U vs 24LC128-E/SN16KVAO |
93AA46CT-E/MC | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | S-93C46BD0H-T8T2U vs 93AA46CT-E/MC |
M24C64-WMN3G/C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | S-93C46BD0H-T8T2U vs M24C64-WMN3G/C |
S-24C64CI-K8T3U3 | IC EEPROM 64K I2C 400KHZ 8TMSOP | ABLIC Inc. | S-93C46BD0H-T8T2U vs S-24C64CI-K8T3U3 |
M24C64-WMN6G/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | S-93C46BD0H-T8T2U vs M24C64-WMN6G/K |
ST25C02AB1 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, SDIP-8 | STMicroelectronics | S-93C46BD0H-T8T2U vs ST25C02AB1 |
S-25C010A0I-K8T3U | IC EEPROM 1K SPI 5MHZ 8TMSOP | ABLIC Inc. | S-93C46BD0H-T8T2U vs S-25C010A0I-K8T3U |
S-24CS16A0I-J8T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 | Seiko Instruments Inc | S-93C46BD0H-T8T2U vs S-24CS16A0I-J8T1 |