Part Details for S-LBAT54LT1G by LRC Leshan Radio Co Ltd
Overview of S-LBAT54LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LBAT54LT1G
S-LBAT54LT1G CAD Models
S-LBAT54LT1G Part Data Attributes:
|
S-LBAT54LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAT54LT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S-LBAT54LT1G
This table gives cross-reference parts and alternative options found for S-LBAT54LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAT54LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54T-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | S-LBAT54LT1G vs BAT54T-T1 |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | S-LBAT54LT1G vs BAT54 |
RB520VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | S-LBAT54LT1G vs RB520VM-30TE-17 |
TSS42URZ | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | S-LBAT54LT1G vs TSS42URZ |
BAT54T-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | S-LBAT54LT1G vs BAT54T-T1-LF |
BAT54M-TP | Rectifier Diode, | Micro Commercial Components | S-LBAT54LT1G vs BAT54M-TP |
BAT43W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GLASS PACKAGE-2 | Daco Semiconductor Co Ltd | S-LBAT54LT1G vs BAT43W |
934070364115 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | S-LBAT54LT1G vs 934070364115 |
TSS54L | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 1005, 2 PIN | Taiwan Semiconductor | S-LBAT54LT1G vs TSS54L |
BAT54LP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN | Diodes Incorporated | S-LBAT54LT1G vs BAT54LP |