Part Details for S0605DL01905T by Spectrum Microwave
Overview of S0605DL01905T by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0605DL01905T
S0605DL01905T CAD Models
S0605DL01905T Part Data Attributes:
|
S0605DL01905T
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
S0605DL01905T
Spectrum Microwave
SAW Filter, 1 Function(s), 605.18MHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 605.18 MHz | |
Filter Type | SAW FILTER | |
Number of Functions | 1 |