Part Details for S11059-01WT by Hamamatsu Photonics
Overview of S11059-01WT by Hamamatsu Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1401WTRWZ | Analog Devices | 3-5.5V DC 10Mbit/sc 4Chnl Dgtl | |
ADUM1301WTRWZ-RL | Analog Devices | 3-5.5V DC 10Mbit/sc 3Chnl Dgtl | |
ADUM1301WTRWZ | Analog Devices | 3-5.5V DC 10Mbit/sc 3Chnl Dgtl |
Price & Stock for S11059-01WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1920 |
|
RFQ |
Part Details for S11059-01WT
S11059-01WT CAD Models
S11059-01WT Part Data Attributes
|
S11059-01WT
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S11059-01WT
Hamamatsu Photonics
Analog Circuit, 1 Func, PBGA6, 1.68 X 1.18 MM, 0.58 MM HEIGHT, LEAD FREE, WL-CSP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.68 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.73 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.18 mm |