Part Details for S11B-PH-KLC-H by JST Manufacturing
Overview of S11B-PH-KLC-H by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Part Details for S11B-PH-KLC-H
S11B-PH-KLC-H CAD Models
S11B-PH-KLC-H Part Data Attributes:
|
S11B-PH-KLC-H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S11B-PH-KLC-H
JST Manufacturing
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S11B-PH-KLC-H
This table gives cross-reference parts and alternative options found for S11B-PH-KLC-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S11B-PH-KLC-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95820-111D2 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | S11B-PH-KLC-H vs 95820-111D2 |
B11B-PH-KBLC-H(LF)(SN) | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S11B-PH-KLC-H vs B11B-PH-KBLC-H(LF)(SN) |
0532901171 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | S11B-PH-KLC-H vs 0532901171 |
95890-611 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | S11B-PH-KLC-H vs 95890-611 |
95820-111E0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | S11B-PH-KLC-H vs 95820-111E0 |
90063-0033 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | S11B-PH-KLC-H vs 90063-0033 |
53290-1141 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | S11B-PH-KLC-H vs 53290-1141 |
95820-211B2 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | S11B-PH-KLC-H vs 95820-211B2 |
53290-1150 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | S11B-PH-KLC-H vs 53290-1150 |
55487-1124 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | S11B-PH-KLC-H vs 55487-1124 |