Part Details for S1217MH by STMicroelectronics
Overview of S1217MH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for S1217MH
S1217MH CAD Models
S1217MH Part Data Attributes:
|
S1217MH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
S1217MH
STMicroelectronics
12A, 600V, SCR, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Non-Repetitive Pk On-state Cur | 132 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 7600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S1217MH
This table gives cross-reference parts and alternative options found for S1217MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1217MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR12MG | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | S1217MH vs MCR12MG |
S12M15600B | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, LEAD FREE PACKAGE-3 | Lite-On Semiconductor Corporation | S1217MH vs S12M15600B |
S12M8-600B | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | S1217MH vs S12M8-600B |
NS612 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | S1217MH vs NS612 |
CS220-12M | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Central Semiconductor Corp | S1217MH vs CS220-12M |
S6012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S1217MH vs S6012R |
BT151-500RT | Silicon Controlled Rectifier, 12.5A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | S1217MH vs BT151-500RT |
TN1215-600G | 12A standard SCRs | STMicroelectronics | S1217MH vs TN1215-600G |
S12M8-600B | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | S1217MH vs S12M8-600B |
BT151-500R | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | S1217MH vs BT151-500R |