Part Details for S1566EABS-FREQ by Saronix
Overview of S1566EABS-FREQ by Saronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1566EABS-FREQ
S1566EABS-FREQ CAD Models
S1566EABS-FREQ Part Data Attributes
|
S1566EABS-FREQ
Saronix
Buy Now
Datasheet
|
Compare Parts:
S1566EABS-FREQ
Saronix
LVPECL Output Clock Oscillator, 622.08MHz Min, 666.5143MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SARONIX | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 666.5143 MHz | |
Operating Frequency-Min | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.6mm x 13mm x 5.08mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |