Part Details for S1644A50.0000 by Pericom Semiconductor Corporation
Overview of S1644A50.0000 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1644A50.0000
S1644A50.0000 CAD Models
S1644A50.0000 Part Data Attributes
|
S1644A50.0000
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S1644A50.0000
Pericom Semiconductor Corporation
LVCMOS Output Clock Oscillator, 1.8432MHz Min, 80MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | LCC4,.09X.12,86/63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1.8432 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | ||
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for S1644A50.0000
This table gives cross-reference parts and alternative options found for S1644A50.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1644A50.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFH3225-AF-50,MHZ | LVCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | CTS Valpey Corporation | S1644A50.0000 vs VFH3225-AF-50,MHZ |
S1643A-50.0000 | LVCMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 50MHz Nom, CMOS, GREEN, 4-PIN | Pericom Semiconductor Corporation | S1644A50.0000 vs S1643A-50.0000 |
S1643A-50.0000(T) | LVCMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 50MHz Nom, CMOS, GREEN, 4-PIN | Pericom Semiconductor Corporation | S1644A50.0000 vs S1643A-50.0000(T) |
S1643E-50.0000 | LVCMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 50MHz Nom, CMOS, GREEN, 4-PIN | Pericom Semiconductor Corporation | S1644A50.0000 vs S1643E-50.0000 |
S1644B50.0000 | LVCMOS Output Clock Oscillator, 1.8432MHz Min, 80MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4 | Pericom Semiconductor Corporation | S1644A50.0000 vs S1644B50.0000 |
S1643B-50.0000(T) | LVCMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 50MHz Nom, CMOS, GREEN, 4-PIN | Pericom Semiconductor Corporation | S1644A50.0000 vs S1643B-50.0000(T) |
S1643E-50.0000(T) | LVCMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 50MHz Nom, CMOS, GREEN, 4-PIN | Pericom Semiconductor Corporation | S1644A50.0000 vs S1643E-50.0000(T) |
CW373-050.0M | LVCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | S1644A50.0000 vs CW373-050.0M |
CW333-050.0M | LVCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | S1644A50.0000 vs CW333-050.0M |
VFH3225-AD-50,MHZ | LVCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | CTS Valpey Corporation | S1644A50.0000 vs VFH3225-AD-50,MHZ |