-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S1ACT-ND
|
DigiKey | DIODE GEN PURP 50V 1A SMA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
637-S1A
|
Mouser Electronics | Rectifiers Diode, SMA, 50V, 1A RoHS: Compliant | 14777 |
|
$0.0210 / $0.1200 | Buy Now |
DISTI #
E21:3489_06676714
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 1500ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 13 |
|
$0.0227 / $0.1298 | Buy Now |
DISTI #
V72:2272_17557019
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 1500ns 2-Pin SMA T/R Min Qty: 4 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 4 |
|
$0.0126 | Buy Now |
|
Onlinecomponents.com | Diode - SMA - 50V - 1A RoHS: Compliant |
44900 On Order 15000 Factory Stock |
|
$0.0120 / $0.0158 | Buy Now |
DISTI #
78440005
|
Verical | Rectifier Diode Switching 50V 1A 1500ns 2-Pin SMA T/R Min Qty: 3650 Package Multiple: 25 | Americas - 8350 |
|
$0.0216 / $0.0228 | Buy Now |
DISTI #
S1A-DIO
|
TME | Diode: rectifying, SMD, 50V, 1A, 1.5us, SMA, Ufmax: 1.1V, Ifsm: 30A Min Qty: 25 | 8350 |
|
$0.0142 / $0.0316 | Buy Now |
|
Master Electronics | Diode - SMA - 50V - 1A RoHS: Compliant |
44900 On Order 15000 Factory Stock |
|
$0.0120 / $0.0158 | Buy Now |
|
Perfect Parts Corporation | 151664 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S1A
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for S1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1AHE3_A/H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1A vs ES1AHE3_A/H |
ES1AT/R7 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1A vs ES1AT/R7 |
ES1A-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1A vs ES1A-E3/61T |
ES1AHE3_A/I | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1A vs ES1AHE3_A/I |
ES1A-M3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1A vs ES1A-M3/61T |
ES1A-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1A vs ES1A-M3/5AT |